
LQH43NH220J03L | |
|---|---|
DigiKey Part Number | 490-18424-2-ND - Tape & Reel (TR) 490-18424-1-ND - Cut Tape (CT) 490-18424-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH43NH220J03L |
Description | FIXED IND 22UH 300MA 564MOHM SMD |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 300 mA 564mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH43NH220J03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 564mOhm Max | |
Q @ Freq | 35 @ 1MHz | |
Frequency - Self Resonant | 15MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.39000 | Fr.0.39 |
| 10 | Fr.0.32200 | Fr.3.22 |
| 25 | Fr.0.29840 | Fr.7.46 |
| 50 | Fr.0.28140 | Fr.14.07 |
| 100 | Fr.0.26540 | Fr.26.54 |
| 250 | Fr.0.24548 | Fr.61.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.23604 | Fr.118.02 |
| 1,000 | Fr.0.22257 | Fr.222.57 |
| 1,500 | Fr.0.21505 | Fr.322.57 |
| 2,500 | Fr.0.20594 | Fr.514.85 |
| 3,500 | Fr.0.20015 | Fr.700.52 |
| 5,000 | Fr.0.19420 | Fr.971.00 |
| 12,500 | Fr.0.17974 | Fr.2,246.75 |
| 25,000 | Fr.0.17000 | Fr.4,250.00 |
| Unit Price without VAT: | Fr.0.39000 |
|---|---|
| Unit Price with VAT: | Fr.0.42159 |

