100 µH Unshielded Drum Core, Wirewound Inductor 300 mA 702mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH44NN101K03L

DigiKey Part Number
490-16861-2-ND - Tape & Reel (TR)
490-16861-1-ND - Cut Tape (CT)
490-16861-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH44NN101K03L
Description
FIXED IND 100UH 300MA 702 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100 µH Unshielded Drum Core, Wirewound Inductor 300 mA 702mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LQH44NN101K03L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
702mOhm Max
Mfr
Frequency - Self Resonant
6.3MHz
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
1 kHz
Part Status
Active
Mounting Type
Surface Mount
Type
Drum Core, Wirewound
Package / Case
Nonstandard
Material - Core
Supplier Device Package
1515 (4040 Metric)
Inductance
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Tolerance
±10%
Height - Seated (Max)
0.177" (4.50mm)
Current Rating (Amps)
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,159
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.49000Fr.0.49
10Fr.0.40400Fr.4.04
100Fr.0.33190Fr.33.19
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250Fr.0.30116Fr.75.29
500Fr.0.28396Fr.141.98
750Fr.0.27436Fr.205.77
1,250Fr.0.26272Fr.328.40
1,750Fr.0.25534Fr.446.85
2,500Fr.0.24774Fr.619.35
Manufacturers Standard Package
Unit Price without VAT:Fr.0.49000
Unit Price with VAT:Fr.0.52969