
LQH44NN470K03L | |
|---|---|
DigiKey Part Number | 490-16862-2-ND - Tape & Reel (TR) 490-16862-1-ND - Cut Tape (CT) 490-16862-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH44NN470K03L |
Description | FIXED IND 47UH 640MA 429 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 640 mA 429mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH44NN470K03L Models |
Category | DC Resistance (DCR) 429mOhm Max |
Mfr | Frequency - Self Resonant 10MHz |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case Nonstandard |
Material - Core | Supplier Device Package 1515 (4040 Metric) |
Inductance | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.177" (4.50mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.49000 | Fr.0.49 |
| 10 | Fr.0.40400 | Fr.4.04 |
| 100 | Fr.0.33190 | Fr.33.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.0.30116 | Fr.75.29 |
| 500 | Fr.0.28396 | Fr.141.98 |
| 750 | Fr.0.27436 | Fr.205.77 |
| 1,250 | Fr.0.26272 | Fr.328.40 |
| 1,750 | Fr.0.25534 | Fr.446.85 |
| 2,500 | Fr.0.24774 | Fr.619.35 |
| Unit Price without VAT: | Fr.0.49000 |
|---|---|
| Unit Price with VAT: | Fr.0.52969 |

