10 µH Shielded Drum Core, Wirewound Inductor 1.25 A 150mOhm 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH44PN100MPRL

DigiKey Part Number
490-LQH44PN100MPRLTR-ND - Tape & Reel (TR)
490-LQH44PN100MPRLCT-ND - Cut Tape (CT)
490-LQH44PN100MPRLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH44PN100MPRL
Description
FIXED IND 10UH 1.25A 150 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 1.25 A 150mOhm 1616 (4040 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH44PN100MPRL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.45A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
150mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
25MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1616 (4040 Metric)
Tolerance
±20%
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,378
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.32000Fr.0.32
10Fr.0.26200Fr.2.62
100Fr.0.21550Fr.21.55
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.17376Fr.173.76
2,000Fr.0.16385Fr.327.70
3,000Fr.0.15831Fr.474.93
5,000Fr.0.15161Fr.758.05
7,000Fr.0.14736Fr.1,031.52
10,000Fr.0.14298Fr.1,429.80
Manufacturers Standard Package
Unit Price without VAT:Fr.0.32000
Unit Price with VAT:Fr.0.34592