15 µH Shielded Drum Core, Wirewound Inductor 1.1 A 200mOhm 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH44PN150MPRL

DigiKey Part Number
490-LQH44PN150MPRLTR-ND - Tape & Reel (TR)
490-LQH44PN150MPRLCT-ND - Cut Tape (CT)
490-LQH44PN150MPRLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH44PN150MPRL
Description
FIXED IND 15UH 1.1A 200 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 1.1 A 200mOhm 1616 (4040 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH44PN150MPRL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.3A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
200mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
18MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1616 (4040 Metric)
Tolerance
±20%
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,088
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.32000Fr.0.32
10Fr.0.26200Fr.2.62
100Fr.0.21550Fr.21.55
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.17376Fr.173.76
2,000Fr.0.16385Fr.327.70
3,000Fr.0.15831Fr.474.93
5,000Fr.0.15161Fr.758.05
7,000Fr.0.14736Fr.1,031.52
10,000Fr.0.14298Fr.1,429.80
Manufacturers Standard Package
Unit Price without VAT:Fr.0.32000
Unit Price with VAT:Fr.0.34592