
LQH44PN221MPRL | |
|---|---|
DigiKey Part Number | 490-LQH44PN221MPRLTR-ND - Tape & Reel (TR) 490-LQH44PN221MPRLCT-ND - Cut Tape (CT) 490-LQH44PN221MPRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH44PN221MPRL |
Description | FIXED IND 220UH 280MA 3.15 OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 280 mA 3.15Ohm 1616 (4040 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH44PN221MPRL Models |
Category | Current - Saturation (Isat) 330mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 3.15Ohm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 4MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1616 (4040 Metric) |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74404042221 | Würth Elektronik | 525 | 732-7235-1-ND | Fr.0.93000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.32000 | Fr.0.32 |
| 10 | Fr.0.26200 | Fr.2.62 |
| 100 | Fr.0.21550 | Fr.21.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.17376 | Fr.173.76 |
| 2,000 | Fr.0.16385 | Fr.327.70 |
| 3,000 | Fr.0.15831 | Fr.474.93 |
| 5,000 | Fr.0.15161 | Fr.758.05 |
| 7,000 | Fr.0.14736 | Fr.1,031.52 |
| 10,000 | Fr.0.14298 | Fr.1,429.80 |
| Unit Price without VAT: | Fr.0.32000 |
|---|---|
| Unit Price with VAT: | Fr.0.34592 |

