2.2 µH Shielded Drum Core, Wirewound Inductor 2.4 A 42mOhm 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH44PN2R2MPRL

DigiKey Part Number
490-LQH44PN2R2MPRLTR-ND - Tape & Reel (TR)
490-LQH44PN2R2MPRLCT-ND - Cut Tape (CT)
490-LQH44PN2R2MPRLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH44PN2R2MPRL
Description
FIXED IND 2.2UH 2.4A 42 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 2.4 A 42mOhm 1616 (4040 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH44PN2R2MPRL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.3A
Shielding
Shielded
DC Resistance (DCR)
42mOhm
Q @ Freq
-
Frequency - Self Resonant
55MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1616 (4040 Metric)
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 147
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.32000Fr.0.32
10Fr.0.26400Fr.2.64
100Fr.0.21740Fr.21.74
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.17533Fr.175.33
2,000Fr.0.16532Fr.330.64
3,000Fr.0.15974Fr.479.22
5,000Fr.0.15297Fr.764.85
7,000Fr.0.14868Fr.1,040.76
10,000Fr.0.14427Fr.1,442.70
Manufacturers Standard Package
Unit Price without VAT:Fr.0.32000
Unit Price with VAT:Fr.0.34592