
LQM18PN1R0MFRL | |
|---|---|
DigiKey Part Number | 490-11713-2-ND - Tape & Reel (TR) 490-11713-1-ND - Cut Tape (CT) 490-11713-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM18PN1R0MFRL |
Description | FIXED IND 1UH 950MA 250 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 950 mA 250mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM18PN1R0MFRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 250mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.14000 | Fr.0.14 |
| 10 | Fr.0.10900 | Fr.1.09 |
| 100 | Fr.0.08980 | Fr.8.98 |
| 1,000 | Fr.0.07383 | Fr.73.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.06695 | Fr.267.80 |
| 8,000 | Fr.0.06313 | Fr.505.04 |
| 12,000 | Fr.0.06100 | Fr.732.00 |
| 20,000 | Fr.0.05842 | Fr.1,168.40 |
| 28,000 | Fr.0.05678 | Fr.1,589.84 |
| 40,000 | Fr.0.05509 | Fr.2,203.60 |
| 100,000 | Fr.0.05100 | Fr.5,100.00 |
| Unit Price without VAT: | Fr.0.14000 |
|---|---|
| Unit Price with VAT: | Fr.0.15134 |

