
LQM31PN1R5M00L | |
|---|---|
DigiKey Part Number | 490-6703-2-ND - Tape & Reel (TR) 490-6703-1-ND - Cut Tape (CT) 490-6703-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM31PN1R5M00L |
Description | FIXED IND 1.5UH 1A 175 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Multilayer Inductor 1 A 175mOhm Max 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM31PN1R5M00L Models |
Category | DC Resistance (DCR) 175mOhm Max |
Mfr | Frequency - Self Resonant 50MHz |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Multilayer | Package / Case 1206 (3216 Metric) |
Inductance | Supplier Device Package 1206 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Shielding Shielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.19000 | Fr.0.19 |
| 10 | Fr.0.15900 | Fr.1.59 |
| 100 | Fr.0.13080 | Fr.13.08 |
| 1,000 | Fr.0.10757 | Fr.107.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.09612 | Fr.288.36 |
| 6,000 | Fr.0.09063 | Fr.543.78 |
| 9,000 | Fr.0.08757 | Fr.788.13 |
| 15,000 | Fr.0.08387 | Fr.1,258.05 |
| 21,000 | Fr.0.08152 | Fr.1,711.92 |
| 30,000 | Fr.0.07910 | Fr.2,373.00 |
| Unit Price without VAT: | Fr.0.19000 |
|---|---|
| Unit Price with VAT: | Fr.0.20539 |

