
LQP02HQ3N0B02L | |
|---|---|
DigiKey Part Number | 490-LQP02HQ3N0B02LTR-ND - Tape & Reel (TR) 490-LQP02HQ3N0B02LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LQP02HQ3N0B02L |
Description | FIXED IND 3NH 450MA 200 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 nH Unshielded Thick Film Inductor 450 mA 200mOhm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP02HQ3N0B02L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | - | |
Inductance | 3 nH | |
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | 14 @ 500MHz | |
Frequency - Self Resonant | 8.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.013" (0.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 |
| 10 | Fr.0.08400 | Fr.0.84 |
| 100 | Fr.0.06890 | Fr.6.89 |
| 1,000 | Fr.0.05666 | Fr.56.66 |
| 5,000 | Fr.0.04942 | Fr.247.10 |
| 10,000 | Fr.0.04660 | Fr.466.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | Fr.0.04331 | Fr.1,299.30 |
| 60,000 | Fr.0.04085 | Fr.2,451.00 |
| 90,000 | Fr.0.03947 | Fr.3,552.30 |
| 150,000 | Fr.0.03800 | Fr.5,700.00 |
| Unit Price without VAT: | Fr.0.10000 |
|---|---|
| Unit Price with VAT: | Fr.0.10810 |

