
LQW03AW9N1J00D | |
|---|---|
DigiKey Part Number | 490-7704-2-ND - Tape & Reel (TR) 490-7704-1-ND - Cut Tape (CT) 490-7704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW03AW9N1J00D |
Description | FIXED IND 9.1NH 460MA 220MOHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.1 nH Unshielded Wirewound Inductor 460 mA 220mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW03AW9N1J00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 9.1 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 220mOhm Max | |
Q @ Freq | 46 @ 900MHz | |
Frequency - Self Resonant | 6.4GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.021" L x 0.016" W (0.53mm x 0.40mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.46000 | Fr.0.46 |
| 10 | Fr.0.38300 | Fr.3.83 |
| 100 | Fr.0.31510 | Fr.31.51 |
| 1,000 | Fr.0.25916 | Fr.259.16 |
| 5,000 | Fr.0.25190 | Fr.1,259.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.20580 | Fr.2,058.00 |
| Unit Price without VAT: | Fr.0.46000 |
|---|---|
| Unit Price with VAT: | Fr.0.49726 |

