
LQW15AN1N8D00D | |
|---|---|
DigiKey Part Number | 490-LQW15AN1N8D00DTR-ND - Tape & Reel (TR) 490-LQW15AN1N8D00DCT-ND - Cut Tape (CT) 490-LQW15AN1N8D00DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN1N8D00D |
Description | FIXED IND 1.8NH 460MA 0.16OHM SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.8 nH Unshielded Drum Core, Wirewound Inductor 460 mA 160mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN1N8D00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.8 nH | |
Tolerance | ±0.5nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 160mOhm Max | |
Q @ Freq | 10 @ 250MHz | |
Frequency - Self Resonant | 16GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.06800 | Fr.0.68 |
| 100 | Fr.0.05570 | Fr.5.57 |
| 1,000 | Fr.0.04580 | Fr.45.80 |
| 5,000 | Fr.0.03995 | Fr.199.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.03842 | Fr.384.20 |
| 20,000 | Fr.0.03623 | Fr.724.60 |
| 30,000 | Fr.0.03501 | Fr.1,050.30 |
| 50,000 | Fr.0.03353 | Fr.1,676.50 |
| 70,000 | Fr.0.03259 | Fr.2,281.30 |
| 100,000 | Fr.0.03162 | Fr.3,162.00 |
| 250,000 | Fr.0.03000 | Fr.7,500.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

