
LQW15AWR15J80D | |
|---|---|
DigiKey Part Number | 490-LQW15AWR15J80DTR-ND - Tape & Reel (TR) 490-LQW15AWR15J80DCT-ND - Cut Tape (CT) 490-LQW15AWR15J80DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AWR15J80D |
Description | FIXED IND 150NH 280MA 1.71 OHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Wirewound Inductor 280 mA 1.71Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AWR15J80D Models |
Category | DC Resistance (DCR) 1.71Ohm Max |
Mfr | Q @ Freq 33 @ 250MHz |
Series | Frequency - Self Resonant 1.4GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 140°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±5% | Size / Dimension 0.040" L x 0.024" W (1.02mm x 0.61mm) |
Current Rating (Amps) | Height - Seated (Max) 0.026" (0.66mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.16000 | Fr.0.16 |
| 10 | Fr.0.13800 | Fr.1.38 |
| 100 | Fr.0.11310 | Fr.11.31 |
| 1,000 | Fr.0.09301 | Fr.93.01 |
| 5,000 | Fr.0.08114 | Fr.405.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.07504 | Fr.750.40 |
| 20,000 | Fr.0.07077 | Fr.1,415.40 |
| 30,000 | Fr.0.06839 | Fr.2,051.70 |
| 50,000 | Fr.0.06550 | Fr.3,275.00 |
| 70,000 | Fr.0.06367 | Fr.4,456.90 |
| 100,000 | Fr.0.06329 | Fr.6,329.00 |
| Unit Price without VAT: | Fr.0.16000 |
|---|---|
| Unit Price with VAT: | Fr.0.17296 |

