


LQW18AN2N4C80D | |
|---|---|
DigiKey Part Number | 490-14721-2-ND - Tape & Reel (TR) 490-14721-1-ND - Cut Tape (CT) 490-14721-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18AN2N4C80D |
Description | FIXED IND 2.4NH 2.4A 0.026OHM SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.4 nH Unshielded Drum Core, Wirewound Inductor 2.4 A 26mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18AN2N4C80D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.4 nH | |
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 26mOhm Max | |
Q @ Freq | 18 @ 250MHz | |
Frequency - Self Resonant | 15GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.065" L x 0.039" W (1.65mm x 0.99mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.11000 | Fr.0.11 |
| 10 | Fr.0.09200 | Fr.0.92 |
| 100 | Fr.0.07540 | Fr.7.54 |
| 1,000 | Fr.0.06200 | Fr.62.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.05622 | Fr.224.88 |
| 8,000 | Fr.0.05301 | Fr.424.08 |
| 12,000 | Fr.0.05122 | Fr.614.64 |
| 20,000 | Fr.0.04905 | Fr.981.00 |
| 28,000 | Fr.0.04767 | Fr.1,334.76 |
| 40,000 | Fr.0.04626 | Fr.1,850.40 |
| 100,000 | Fr.0.04281 | Fr.4,281.00 |
| Unit Price without VAT: | Fr.0.11000 |
|---|---|
| Unit Price with VAT: | Fr.0.11891 |

