


LQW18ANR20G00D | |
|---|---|
DigiKey Part Number | 490-6929-2-ND - Tape & Reel (TR) 490-6929-1-ND - Cut Tape (CT) 490-6929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18ANR20G00D |
Description | FIXED IND 200NH 120MA 2.4 OHM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 200 nH Unshielded Drum Core, Wirewound Inductor 120 mA 2.4Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18ANR20G00D Models |
Category | DC Resistance (DCR) 2.4Ohm Max |
Mfr | Q @ Freq 25 @ 100MHz |
Series | Frequency - Self Resonant 1.25GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.09000 | Fr.0.09 |
| 10 | Fr.0.07700 | Fr.0.77 |
| 100 | Fr.0.06310 | Fr.6.31 |
| 1,000 | Fr.0.05191 | Fr.51.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.04526 | Fr.181.04 |
| 8,000 | Fr.0.04268 | Fr.341.44 |
| 12,000 | Fr.0.04123 | Fr.494.76 |
| 20,000 | Fr.0.03949 | Fr.789.80 |
| 28,000 | Fr.0.03838 | Fr.1,074.64 |
| 40,000 | Fr.0.03724 | Fr.1,489.60 |
| Unit Price without VAT: | Fr.0.09000 |
|---|---|
| Unit Price with VAT: | Fr.0.09729 |

