


LQW18ANR22G8ZD | |
|---|---|
DigiKey Part Number | 490-15780-2-ND - Tape & Reel (TR) 490-15780-1-ND - Cut Tape (CT) 490-15780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18ANR22G8ZD |
Description | FIXED IND 220NH 280MA 2.08 OHM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Drum Core, Wirewound Inductor 280 mA 2.08Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18ANR22G8ZD Models |
Category | DC Resistance (DCR) 2.08Ohm Max |
Mfr | Q @ Freq 25 @ 100MHz |
Series | Frequency - Self Resonant 1.33GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.065" L x 0.039" W (1.65mm x 0.99mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.16000 | Fr.0.16 |
| 10 | Fr.0.12900 | Fr.1.29 |
| 25 | Fr.0.11960 | Fr.2.99 |
| 50 | Fr.0.11260 | Fr.5.63 |
| 100 | Fr.0.10630 | Fr.10.63 |
| 250 | Fr.0.09832 | Fr.24.58 |
| 500 | Fr.0.09268 | Fr.46.34 |
| 1,000 | Fr.0.08738 | Fr.87.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.07546 | Fr.301.84 |
| 8,000 | Fr.0.07116 | Fr.569.28 |
| 12,000 | Fr.0.06876 | Fr.825.12 |
| 20,000 | Fr.0.06585 | Fr.1,317.00 |
| 28,000 | Fr.0.06400 | Fr.1,792.00 |
| 40,000 | Fr.0.06210 | Fr.2,484.00 |
| Unit Price without VAT: | Fr.0.16000 |
|---|---|
| Unit Price with VAT: | Fr.0.17296 |

