


LQW18AS1N8J0ZD | |
|---|---|
DigiKey Part Number | 490-15807-2-ND - Tape & Reel (TR) 490-15807-1-ND - Cut Tape (CT) 490-15807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18AS1N8J0ZD |
Description | FIXED IND 1.8NH 700MA 45 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.8 nH Unshielded Wirewound Inductor 700 mA 45mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18AS1N8J0ZD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 45mOhm Max | |
Q @ Freq | 16 @ 250MHz | |
Frequency - Self Resonant | 12.5GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.12000 | Fr.0.12 |
| 10 | Fr.0.09700 | Fr.0.97 |
| 25 | Fr.0.08920 | Fr.2.23 |
| 50 | Fr.0.08420 | Fr.4.21 |
| 100 | Fr.0.07950 | Fr.7.95 |
| 250 | Fr.0.07352 | Fr.18.38 |
| 500 | Fr.0.06930 | Fr.34.65 |
| 1,000 | Fr.0.06532 | Fr.65.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.05642 | Fr.225.68 |
| 8,000 | Fr.0.05319 | Fr.425.52 |
| 12,000 | Fr.0.05140 | Fr.616.80 |
| 20,000 | Fr.0.04922 | Fr.984.40 |
| 28,000 | Fr.0.04784 | Fr.1,339.52 |
| 40,000 | Fr.0.04642 | Fr.1,856.80 |
| Unit Price without VAT: | Fr.0.12000 |
|---|---|
| Unit Price with VAT: | Fr.0.12972 |

