


LQW18CNR10K00D | |
---|---|
DigiKey Part Number | 490-11773-2-ND - Tape & Reel (TR) 490-11773-1-ND - Cut Tape (CT) 490-11773-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18CNR10K00D |
Description | FIXED IND 100NH 1A 100 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Drum Core, Wirewound Inductor 1 A 100mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18CNR10K00D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 100 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 1.26GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.28000 | Fr.0.28 |
10 | Fr.0.23200 | Fr.2.32 |
100 | Fr.0.19050 | Fr.19.05 |
1,000 | Fr.0.15661 | Fr.156.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.14203 | Fr.568.12 |
8,000 | Fr.0.13394 | Fr.1,071.52 |
12,000 | Fr.0.12942 | Fr.1,553.04 |
20,000 | Fr.0.12396 | Fr.2,479.20 |
28,000 | Fr.0.12049 | Fr.3,373.72 |
40,000 | Fr.0.11760 | Fr.4,704.00 |
Unit Price without VAT: | Fr.0.28000 |
---|---|
Unit Price with VAT: | Fr.0.30268 |