MFR Recommended

LQW2BHN15NK13L | |
|---|---|
DigiKey Part Number | 490-16909-2-ND - Tape & Reel (TR) 490-16909-1-ND - Cut Tape (CT) 490-16909-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2BHN15NK13L |
Description | FIXED IND 15NH 1A 40 MOHM SMD |
Customer Reference | |
Detailed Description | 15 nH Unshielded Drum Core, Wirewound Inductor 1 A 40mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQW2BHN15NK13L Models |
Category | DC Resistance (DCR) 40mOhm Max |
Mfr | Q @ Freq 40 @ 250MHz |
Series | Frequency - Self Resonant 3.1GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.059" W (2.00mm x 1.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.070" (1.78mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQW2BAN15NJ00L | Murata Electronics | 3,045 | 490-16022-1-ND | Fr.0.28000 | MFR Recommended |


