
MXLF56LF1000 | |
|---|---|
DigiKey Part Number | 490-MXLF56LF1000-ND |
Manufacturer | |
Manufacturer Product Number | MXLF56LF1000 |
Description | COAX CBL LSC TO CABLE 3.9" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial LSC to Cable 0.53mm OD Coaxial Cable 3.937" (100.00mm) |
Datasheet | Datasheet |
Category | Length 3.937" (100.00mm) |
Manufacturer Murata Electronics | Cable Type 0.53mm OD Coaxial Cable |
Packaging Box | Overall Impedance 50 Ohms |
Part Status Obsolete | Frequency - Max 6 GHz |
Style LSC to Cable | Color Black |
1st Connector LSC Plug, Right Angle | Features Shielded |
1st Contact Gender Female | Operating Temperature -40°C ~ 85°C |
1st Connector Mounting Type Free Hanging (In-Line) | Base Product Number |
2nd Connector Cable (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.30000 | Fr.1.30 |
| 10 | Fr.1.10900 | Fr.11.09 |
| 25 | Fr.1.03880 | Fr.25.97 |
| Unit Price without VAT: | Fr.1.30000 |
|---|---|
| Unit Price with VAT: | Fr.1.40530 |

