Similar




NCP15XF151J03RC | |
|---|---|
DigiKey Part Number | 490-2413-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP15XF151J03RC |
Description | THERMISTOR NTC 150OHM 3250K 0402 |
Customer Reference | |
Detailed Description | NTC Thermistor 150 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP15XF151J03RC Models |
Category | B25/50 3250K |
Manufacturer Murata Electronics | B25/85 3284K |
Series | B25/100 3296K |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Power - Max 100 mW |
Resistance in Ohms @ 25°C 150 | Package / Case 0402 (1005 Metric) |
Resistance Tolerance ±5% | Base Product Number |
B Value Tolerance ±3% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERT-J0EA151J | Panasonic Industry | 9,591 | P10563CT-ND | Fr.0.08000 | Similar |


