Direct




NXFT15XV103FA2B030 | |
|---|---|
DigiKey Part Number | 490-16928-ND |
Manufacturer | |
Manufacturer Product Number | NXFT15XV103FA2B030 |
Description | THERMISTOR NTC 10KOHM 3936K BEAD |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Category | B25/50 3936K |
Manufacturer Murata Electronics | B25/85 3977K |
Series | B25/100 3988K |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Power - Max 100 mW |
Resistance in Ohms @ 25°C 10k | Mounting Type Free Hanging |
Resistance Tolerance ±1% | Package / Case Bead |
B Value Tolerance ±1% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NXFT15XV103FEAB030 | Murata Electronics | 0 | NXFT15XV103FEAB030-ND | Fr.0.16216 | Direct |


