


PTFM04BE222Q2N34BS | |
|---|---|
DigiKey Part Number | PTFM04BE222Q2N34BS-ND |
Manufacturer | |
Manufacturer Product Number | PTFM04BE222Q2N34BS |
Description | SENSOR PTC 2.2KOHM RADIAL |
Customer Reference | |
Detailed Description | PTC Thermistor 2.2 kOhms Radial |
Datasheet | Datasheet |
Category | Operating Temperature -10°C ~ 40°C |
Manufacturer Murata Electronics | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Supplier Device Package Radial Lead |
Part Status Obsolete | Base Product Number |
Resistance @ 25°C 2.2 kOhms |

