RDE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDEC71E224K0K1H03B

DigiKey Part Number
RDEC71E224K0K1H03B-ND
Manufacturer
Manufacturer Product Number
RDEC71E224K0K1H03B
Description
CAP CER 0.22UF 25V X7S RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X7S Radial
Datasheet
 Datasheet
EDA/CAD Models
RDEC71E224K0K1H03B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 950
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.0.38000Fr.0.38
10Fr.0.22200Fr.2.22
50Fr.0.16520Fr.8.26
100Fr.0.14620Fr.14.62
500Fr.0.11638Fr.58.19
1,000Fr.0.11340Fr.113.40
2,500Fr.0.10580Fr.264.50
5,000Fr.0.09979Fr.498.95
Manufacturers Standard Package
Unit Price without VAT:Fr.0.38000
Unit Price with VAT:Fr.0.41078