
RDER71E104K0M1H03A | |
|---|---|
DigiKey Part Number | 490-9138-1-ND - Cut Tape (CT) 490-9138-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER71E104K0M1H03A |
Description | CAP CER 0.1UF 25V X7R RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER71E104K0M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.38000 | Fr.0.38 |
| 10 | Fr.0.22600 | Fr.2.26 |
| 50 | Fr.0.16920 | Fr.8.46 |
| 100 | Fr.0.15140 | Fr.15.14 |
| 500 | Fr.0.12164 | Fr.60.82 |
| 1,000 | Fr.0.10494 | Fr.104.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.10307 | Fr.206.14 |
| 4,000 | Fr.0.09676 | Fr.387.04 |
| 6,000 | Fr.0.09442 | Fr.566.52 |
| 10,000 | Fr.0.09043 | Fr.904.30 |
| 14,000 | Fr.0.08896 | Fr.1,245.44 |
| 20,000 | Fr.0.08702 | Fr.1,740.40 |
| 24,000 | Fr.0.08611 | Fr.2,066.64 |
| 48,000 | Fr.0.08301 | Fr.3,984.48 |
| 50,000 | Fr.0.08285 | Fr.4,142.50 |
| Unit Price without VAT: | Fr.0.38000 |
|---|---|
| Unit Price with VAT: | Fr.0.41078 |

