RDE SERIES 5.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER72E472K1M1H03A

DigiKey Part Number
490-9251-1-ND - Cut Tape (CT)
490-9251-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDER72E472K1M1H03A
Description
CAP CER 4700PF 250V X7R RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 250V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RDER72E472K1M1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Height - Seated (Max)
0.295" (7.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 670
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.39000Fr.0.39
10Fr.0.24200Fr.2.42
50Fr.0.18060Fr.9.03
100Fr.0.15620Fr.15.62
500Fr.0.13060Fr.65.30
1,000Fr.0.12090Fr.120.90
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000Fr.0.11518Fr.230.36
4,000Fr.0.10848Fr.433.92
6,000Fr.0.10512Fr.630.72
10,000Fr.0.10121Fr.1,012.10
14,000Fr.0.09883Fr.1,383.62
20,000Fr.0.09714Fr.1,942.80
24,000Fr.0.09615Fr.2,307.60
48,000Fr.0.09281Fr.4,454.88
50,000Fr.0.09263Fr.4,631.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.39000
Unit Price with VAT:Fr.0.42159