RDE SERIES 5.5X3.15mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER73A681K2M1H03A

DigiKey Part Number
490-9285-1-ND - Cut Tape (CT)
490-9285-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDER73A681K2M1H03A
Description
CAP CER 680PF 1KV X7R RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 pF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RDER73A681K2M1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.124" W (5.50mm x 3.15mm)
Height - Seated (Max)
0.157" (4.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,894
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.51000Fr.0.51
10Fr.0.32000Fr.3.20
50Fr.0.24340Fr.12.17
100Fr.0.21340Fr.21.34
500Fr.0.17972Fr.89.86
1,000Fr.0.16658Fr.166.58
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000Fr.0.14417Fr.288.34
4,000Fr.0.13970Fr.558.80
6,000Fr.0.13206Fr.792.36
10,000Fr.0.12439Fr.1,243.90
14,000Fr.0.12402Fr.1,736.28
20,000Fr.0.12366Fr.2,473.20
24,000Fr.0.12348Fr.2,963.52
Manufacturers Standard Package
Unit Price without VAT:Fr.0.51000
Unit Price with VAT:Fr.0.55131