40 MHz ±15ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 MHz ±15ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
XRCGA Series

XRCGA40M000FBAABR0

DigiKey Part Number
490-XRCGA40M000FBAABR0TR-ND - Tape & Reel (TR)
490-XRCGA40M000FBAABR0CT-ND - Cut Tape (CT)
490-XRCGA40M000FBAABR0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XRCGA40M000FBAABR0
Description
CRYSTAL 40.0MHZ SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
40 MHz ±15ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XRCGA40M000FBAABR0 Models
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
50 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
40 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±45ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±15ppm
Height - Seated (Max)
0.028" (0.70mm)
Load Capacitance
8pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XRCGE40M000FBAABR0Murata Electronics5,729490-XRCGE40M000FBAABR0CT-NDFr.0.41000Parametric Equivalent
In-Stock: 1,135
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.42000Fr.0.42
10Fr.0.36800Fr.3.68
25Fr.0.34760Fr.8.69
50Fr.0.33320Fr.16.66
100Fr.0.31950Fr.31.95
250Fr.0.30212Fr.75.53
500Fr.0.28964Fr.144.82
1,000Fr.0.27765Fr.277.65
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.26487Fr.794.61
6,000Fr.0.25392Fr.1,523.52
9,000Fr.0.24773Fr.2,229.57
15,000Fr.0.24015Fr.3,602.25
21,000Fr.0.23528Fr.4,940.88
30,000Fr.0.23024Fr.6,907.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.42000
Unit Price with VAT:Fr.0.45402