
| SX5-M10 | |
|---|---|
| DigiKey Part Number | 2170-SX5-M10-ND | 
| Manufacturer | |
| Manufacturer Product Number | SX5-M10 | 
| Description | SAFETY LASER SCANNER, MASTER | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | Safety Laser Scanner 5.5m 275° | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SX5-M10 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Banner Engineering Corporation | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Protection Range | 5.5m | |
| Warning Range | 40m | |
| Number of Outputs and Type | - | |
| Sensing Angle | 275° | |
| Detection Capability | 30mm, 40mm, 50mm, 70mm, 150mm | |
| Number of Monitor Fields | 10 | |
| Response Time | - | |
| Safety Category | Category 3, PLd, SIL2 | |
| Operating Temperature | -10°C ~ 50°C | |
| Features | Cable, EtherNet/IP, Muting Function | |
| Ingress Protection | - | |
| Approval Agency | CE, cTUVus | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.5,265.63000 | Fr.5,265.63 | 
| Unit Price without VAT: | Fr.5,265.63000 | 
|---|---|
| Unit Price with VAT: | Fr.5,692.14603 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland