


XRCGB38M400F1S2AR0 | |
|---|---|
DigiKey Part Number | 490-XRCGB38M400F1S2AR0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XRCGB38M400F1S2AR0 |
Description | 2.0X1.6MM 38.4MHZ CRYSTAL UNIT + |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB38M400F1S2AR0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |


