Similar
Similar
Similar




XRCGB27M000F2P01R0 | |
|---|---|
DigiKey Part Number | 490-18314-2-ND - Tape & Reel (TR) 490-18314-1-ND - Cut Tape (CT) 490-18314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB27M000F2P01R0 |
Description | CRYSTAL 27.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±20ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB27M000F2P01R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.25000 | Fr.0.25 |
| 10 | Fr.0.21400 | Fr.2.14 |
| 25 | Fr.0.20240 | Fr.5.06 |
| 50 | Fr.0.19420 | Fr.9.71 |
| 100 | Fr.0.18620 | Fr.18.62 |
| 250 | Fr.0.17608 | Fr.44.02 |
| 500 | Fr.0.16882 | Fr.84.41 |
| 1,000 | Fr.0.16183 | Fr.161.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.15438 | Fr.463.14 |
| Unit Price without VAT: | Fr.0.25000 |
|---|---|
| Unit Price with VAT: | Fr.0.27025 |




