XRCGB31M250F0L00R0 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Murata Electronics
In Stock: 0
Unit Price: Fr.0.00000
Datasheet
31.25 MHz ±100ppm Crystal 6pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
31.25 MHz ±100ppm Crystal 6pF 100 Ohms 4-SMD, No Lead
The Role of Oscillation Circuit Components
The Measurement Process for the Oscillation Margin

XRCGB31M250F0L00R0

DigiKey Part Number
490-18330-2-ND - Tape & Reel (TR)
490-18330-1-ND - Cut Tape (CT)
490-18330-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XRCGB31M250F0L00R0
Description
CRYSTAL 31.2500MHZ 6PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
31.25 MHz ±100ppm Crystal 6pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XRCGB31M250F0L00R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
100 Ohms
Mfr
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-30°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
31.25 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±50ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±100ppm
Height - Seated (Max)
0.028" (0.70mm)
Load Capacitance
6pF
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XRCPB31M250F0L00R0Murata Electronics0490-13448-2-NDFr.0.00000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.23000Fr.0.23
10Fr.0.20200Fr.2.02
25Fr.0.19080Fr.4.77
50Fr.0.18280Fr.9.14
100Fr.0.17530Fr.17.53
250Fr.0.16576Fr.41.44
500Fr.0.15886Fr.79.43
1,000Fr.0.15230Fr.152.30
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.14528Fr.435.84
6,000Fr.0.13927Fr.835.62
9,000Fr.0.13587Fr.1,222.83
15,000Fr.0.13171Fr.1,975.65
21,000Fr.0.12904Fr.2,709.84
30,000Fr.0.12627Fr.3,788.10
Manufacturers Standard Package
Unit Price without VAT:Fr.0.23000
Unit Price with VAT:Fr.0.24863