



XRCGB32M000F1S2AR0 | |
|---|---|
DigiKey Part Number | 490-XRCGB32M000F1S2AR0TR-ND - Tape & Reel (TR) 490-XRCGB32M000F1S2AR0CT-ND - Cut Tape (CT) 490-XRCGB32M000F1S2AR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB32M000F1S2AR0 |
Description | 2.0X1.6MM 32.0MHZ CRYSTAL UNIT + |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB32M000F1S2AR0 Models |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2x1.6) |
Frequency 32 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±20ppm | Height - Seated (Max) 0.028" (0.70mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 8pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XRCGB32M000F1SBBR0 | Murata Electronics | 2,505 | 490-XRCGB32M000F1SBBR0CT-ND | Fr.0.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.23000 | Fr.0.23 |
| 10 | Fr.0.20400 | Fr.2.04 |
| 25 | Fr.0.19280 | Fr.4.82 |
| 50 | Fr.0.18500 | Fr.9.25 |
| 100 | Fr.0.17740 | Fr.17.74 |
| 250 | Fr.0.16772 | Fr.41.93 |
| 500 | Fr.0.16080 | Fr.80.40 |
| 1,000 | Fr.0.15416 | Fr.154.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.14705 | Fr.441.15 |
| 6,000 | Fr.0.14097 | Fr.845.82 |
| 9,000 | Fr.0.13753 | Fr.1,237.77 |
| 15,000 | Fr.0.13331 | Fr.1,999.65 |
| 21,000 | Fr.0.13061 | Fr.2,742.81 |
| 30,000 | Fr.0.12781 | Fr.3,834.30 |
| Unit Price without VAT: | Fr.0.23000 |
|---|---|
| Unit Price with VAT: | Fr.0.24863 |

