
12LRS153C | |
|---|---|
DigiKey Part Number | 811-2077-ND |
Manufacturer | |
Manufacturer Product Number | 12LRS153C |
Description | FIXED IND 15UH 3A 70 MOHM TH |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 3 A 70mOhm Max Radial, Vertical Cylinder, 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | 12LRS153C Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 70mOhm Max |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Inductance Frequency - Test 10 kHz |
Part Status Last Time Buy | Mounting Type Through Hole |
Type Wirewound | Package / Case Radial, Vertical Cylinder, 4 Leads |
Inductance | Size / Dimension 0.413" Dia (10.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.335" (8.50mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.90000 | Fr.0.90 |
| 10 | Fr.0.73800 | Fr.7.38 |
| 25 | Fr.0.68200 | Fr.17.05 |
| 50 | Fr.0.64320 | Fr.32.16 |
| 100 | Fr.0.60640 | Fr.60.64 |
| 250 | Fr.0.56100 | Fr.140.25 |
| 500 | Fr.0.52898 | Fr.264.49 |
| 1,000 | Fr.0.49882 | Fr.498.82 |
| 2,500 | Fr.0.46161 | Fr.1,154.03 |
| Unit Price without VAT: | Fr.0.90000 |
|---|---|
| Unit Price with VAT: | Fr.0.97290 |

