12LRS103C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12LRS226C

DigiKey Part Number
811-2084-ND
Manufacturer
Manufacturer Product Number
12LRS226C
Description
FIXED IND 22MH 73MA 70 OHM TH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 mH Shielded Wirewound Inductor 73 mA 70Ohm Max Radial, Vertical Cylinder, 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
12LRS226C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
22 mH
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
70Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
10 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder, 4 Leads
Supplier Device Package
-
Size / Dimension
0.413" Dia (10.50mm)
Height - Seated (Max)
0.335" (8.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 263
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.0.57000Fr.0.57
10Fr.0.56000Fr.5.60
25Fr.0.55200Fr.13.80
50Fr.0.54400Fr.27.20
100Fr.0.51200Fr.51.20
250Fr.0.48000Fr.120.00
500Fr.0.44800Fr.224.00
1,000Fr.0.42400Fr.424.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.57000
Unit Price with VAT:Fr.0.61617