
12LRS335C | |
|---|---|
DigiKey Part Number | 811-2087-ND |
Manufacturer | |
Manufacturer Product Number | 12LRS335C |
Description | FIXED IND 3.3MH 200MA 8.7 OHM TH |
Customer Reference | |
Detailed Description | 3.3 mH Shielded Wirewound Inductor 200 mA 8.7Ohm Max Radial, Vertical Cylinder, 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | 12LRS335C Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 8.7Ohm Max |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Inductance Frequency - Test 10 kHz |
Part Status Last Time Buy | Mounting Type Through Hole |
Type Wirewound | Package / Case Radial, Vertical Cylinder, 4 Leads |
Inductance | Size / Dimension 0.413" Dia (10.50mm) |
Tolerance ±15% | Height - Seated (Max) 0.335" (8.50mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.0.53944 | Fr.134.86 |
| Unit Price without VAT: | Fr.0.53944 |
|---|---|
| Unit Price with VAT: | Fr.0.58313 |

