
22R334MC | |
|---|---|
DigiKey Part Number | 811-2433-2-ND - Tape & Reel (TR) 811-2433-1-ND - Cut Tape (CT) 811-2433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 22R334MC |
Description | FIXED IND 330UH 420MA 1.21 OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Wirewound Inductor 420 mA 1.21Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 22R334MC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.21Ohm Max |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.311" (7.90mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.05000 | Fr.1.05 |
| 10 | Fr.0.86300 | Fr.8.63 |
| 100 | Fr.0.70940 | Fr.70.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.61888 | Fr.309.44 |
| 1,000 | Fr.0.58360 | Fr.583.60 |
| 1,500 | Fr.0.56391 | Fr.845.87 |
| 2,500 | Fr.0.54009 | Fr.1,350.22 |
| 3,500 | Fr.0.52496 | Fr.1,837.36 |
| 5,000 | Fr.0.50940 | Fr.2,547.00 |
| Unit Price without VAT: | Fr.1.05000 |
|---|---|
| Unit Price with VAT: | Fr.1.13505 |

