
22R685MC | |
|---|---|
DigiKey Part Number | 811-2441-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 22R685MC |
Description | FIXED IND 6.8MH 77MA 22 OHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 mH Unshielded Wirewound Inductor 77 mA 22Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 22R685MC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 22Ohm Max |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.311" (7.90mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.59508 | Fr.297.54 |
| Unit Price without VAT: | Fr.0.59508 |
|---|---|
| Unit Price with VAT: | Fr.0.64328 |

