26150C is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 0
Unit Price: Fr.0.34923
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: Fr.0.34923
Datasheet

Similar


Bourns Inc.
In Stock: 100
Unit Price: Fr.0.53000
Datasheet
26100C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26150C

DigiKey Part Number
26150C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
26150C
Description
FIXED IND 15UH 2.27A 90MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 µH Unshielded Wirewound Inductor 2.27 A 90mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
26150C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
15 µH
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
90mOhm Max
Q @ Freq
-
Frequency - Self Resonant
20.2MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.394" L x 0.354" W (10.00mm x 9.00mm)
Height - Seated (Max)
0.228" (5.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.0.66400Fr.332.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.66400
Unit Price with VAT:Fr.0.71778