Similar

| 26S180C | |
|---|---|
| DigiKey Part Number | 26S180C-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 26S180C | 
| Description | FIXED IND 18UH 2.32A 74MOHM SMD | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 18 µH Shielded Wirewound Inductor 2.32 A 74mOhm Max Nonstandard | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 26S180C Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Wirewound | |
| Material - Core | - | |
| Inductance | 18 µH | |
| Tolerance | - | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | - | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 74mOhm Max | |
| Q @ Freq | - | |
| Frequency - Self Resonant | 16MHz | |
| Ratings | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Inductance Frequency - Test | 1 kHz | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Supplier Device Package | - | |
| Size / Dimension | 0.496" L x 0.181" W (12.60mm x 4.60mm) | |
| Height - Seated (Max) | 0.232" (5.90mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | Fr.0.72800 | Fr.364.00 | 
| Unit Price without VAT: | Fr.0.72800 | 
|---|---|
| Unit Price with VAT: | Fr.0.78697 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland