29L223C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 0
Unit Price: Fr.0.29748
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: Fr.0.36906
Datasheet
29102C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

29L223C

DigiKey Part Number
29L223C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
29L223C
Description
FIXED IND 22UH 1.05A 114MOHM SMD
Customer Reference
Detailed Description
22 µH Shielded Wirewound Inductor 1.05 A 114mOhm Max Nonstandard, Corner Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
22 µH
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
114mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
10 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard, Corner Terminals
Supplier Device Package
-
Size / Dimension
0.283" L x 0.283" W (7.20mm x 7.20mm)
Height - Seated (Max)
0.124" (3.15mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes