42183C-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delevan
In Stock: 0
Unit Price: Fr.5.12600
Datasheet
4200 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

42183C-R

DigiKey Part Number
42183C-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
42183C-R
Description
FIXED IND 17.6UH 10.9A 11.6 MOHM
Customer Reference
Detailed Description
17.6 µH Unshielded Toroidal Inductor 10.9 A 11.6mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Toroidal
Material - Core
-
Inductance
17.6 µH
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
11.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
24MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.940" L x 0.940" W (23.87mm x 23.87mm)
Height - Seated (Max)
0.390" (9.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types