46103C is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 0
Unit Price: Fr.0.33566
Datasheet
46102C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

46103C

DigiKey Part Number
811-1169-2-ND - Tape & Reel (TR)
811-1169-1-ND - Cut Tape (CT)
811-1169-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
46103C
Description
FIXED IND 10UH 2.4A 66 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µH Shielded Wirewound Inductor 2.4 A 66mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
46103C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
10 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
66mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
10 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.179" (4.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.43000Fr.0.43
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.40000Fr.400.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.43000
Unit Price with VAT:Fr.0.46483