Direct

FCP2416H184J | |
|---|---|
DigiKey Part Number | FCP2416H184J-ND |
Manufacturer | |
Manufacturer Product Number | FCP2416H184J |
Description | CAP FILM 0.18UF 5% 50VDC 2416 |
Customer Reference | |
Detailed Description | 0.18 µF Film Capacitor 50V Polyphenylene Sulfide (PPS) 2416 (6041 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Size / Dimension 0.236" L x 0.161" W (6.00mm x 4.10mm) |
Capacitance | Height - Seated (Max) 0.106" (2.70mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - DC 50V | Applications High Frequency, Switching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCP2416H184J-D3 | Cornell Dubilier Knowles | 0 | FCP2416H184J-D3-ND | Fr.1.12501 | Direct |


