
60A193C | |
|---|---|
DigiKey Part Number | 811-2452-2-ND - Tape & Reel (TR) 811-2452-1-ND - Cut Tape (CT) 811-2452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 60A193C |
Description | FIXED IND 19.4UH 8.5A 11 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 19.4 µH Unshielded Wirewound Inductor 8.5 A 11mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 60A193C Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 11mOhm Max |
Series | Frequency - Self Resonant 15MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.866" L x 0.748" W (22.00mm x 19.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.472" (12.00mm) |
Current - Saturation (Isat) 12A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.53000 | Fr.2.53 |
| 10 | Fr.2.08100 | Fr.20.81 |
| 100 | Fr.1.71130 | Fr.171.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | Fr.1.61360 | Fr.322.72 |
| 400 | Fr.1.52168 | Fr.608.67 |
| 600 | Fr.1.47038 | Fr.882.23 |
| 1,000 | Fr.1.40829 | Fr.1,408.29 |
| 1,400 | Fr.1.36888 | Fr.1,916.43 |
| 2,000 | Fr.1.32833 | Fr.2,656.66 |
| Unit Price without VAT: | Fr.2.53000 |
|---|---|
| Unit Price with VAT: | Fr.2.73493 |

