41 µH Unshielded Wirewound Inductor 5.6 A 26mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60A413C

DigiKey Part Number
811-2457-2-ND - Tape & Reel (TR)
811-2457-1-ND - Cut Tape (CT)
811-2457-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
60A413C
Description
FIXED IND 41UH 5.6A 26 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
41 µH Unshielded Wirewound Inductor 5.6 A 26mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
60A413C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
8.4A
Shielding
Unshielded
DC Resistance (DCR)
26mOhm Max
Q @ Freq
-
Frequency - Self Resonant
10MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.866" L x 0.748" W (22.00mm x 19.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.53000Fr.2.53
10Fr.2.08100Fr.20.81
100Fr.1.71130Fr.171.13
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200Fr.1.61360Fr.322.72
400Fr.1.52168Fr.608.67
600Fr.1.47038Fr.882.23
1,000Fr.1.40829Fr.1,408.29
1,400Fr.1.36888Fr.1,916.43
2,000Fr.1.32833Fr.2,656.66
Manufacturers Standard Package
Unit Price without VAT:Fr.2.53000
Unit Price with VAT:Fr.2.73493