
78615/3JC-R | |
---|---|
DigiKey Part Number | 78615/3JC-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 78615/3JC-R |
Description | PULSE XFMR 1CT:1CT 190UH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 190µH General Purpose Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | General Purpose | |
Inductance | 190µH | |
ET (Volt-Time) | 6VµS | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.375" L x 0.354" W (9.52mm x 9.00mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | Fr.0.99200 | Fr.496.00 |
Unit Price without VAT: | Fr.0.99200 |
---|---|
Unit Price with VAT: | Fr.1.07235 |