D1U54P-W-1500-12-HC3TC is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Power Solutions Inc.
In Stock: 0
Unit Price: Fr.0.00000
Datasheet
D1U54P-W-1200 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D1U54P-W-1200 Series
Looking for a high efficiency power supply for Server, Storage, and Networking applications?

D1U54P-W-1500-12-HC3TC

DigiKey Part Number
D1U54P-W-1500-12-HC3TC-ND
Manufacturer
Manufacturer Product Number
D1U54P-W-1500-12-HC3TC
Description
AC/DC CONVERTER 12V 1500W
Customer Reference
Detailed Description
Front End AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Front End
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
125 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
91%
Operating Temperature
-5°C ~ 45°C (With Derating)
Features
Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input
Mounting Type
Rack Mount
Size / Dimension
12.66" L x 2.15" W x 1.57" H (321.5mm x 54.5mm x 40.0mm)
Approval Agency
BSMI, CE, cCSAus, CQC, TUV
Minimum Load Required
Yes
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable