Isolated Module DC DC Converter 2 Output 15V -10V 240mA, 240mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGJ6D241510WMC-R7

DigiKey Part Number
811-3437-2-ND - Tape & Reel (TR)
811-3437-1-ND - Cut Tape (CT)
811-3437-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MGJ6D241510WMC-R7
Description
DC DC CONVERTER 15V -10V 6W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -10V 240mA, 240mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
MGJ6D241510WMC-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-10V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
240mA, 240mA
Power (Watts)
6 W
Voltage - Isolation
10.2 kV
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
81.5%
Mounting Type
Surface Mount
Package / Case
7-SMD Module
Size / Dimension
1.81" L x 1.09" W x 0.36" H (46.0mm x 27.8mm x 9.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Last Time Buy Date: 9/30/2026
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.12.51000Fr.12.51
5Fr.12.04600Fr.60.23
10Fr.11.85100Fr.118.51
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25Fr.11.59800Fr.289.95
Manufacturers Standard Package
Unit Price without VAT:Fr.12.51000
Unit Price with VAT:Fr.13.52331