Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MTE1S0503MC | |
|---|---|
DigiKey Part Number | 811-2827-5-ND |
Manufacturer | |
Manufacturer Product Number | MTE1S0503MC |
Description | DC DC CONVERTER 3.3V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MTE1S0503MC Models |
Category | Current - Output (Max) 303mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 79% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 8-SMD Module |
Voltage - Input (Max) 5.5V | Size / Dimension 0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) |
Voltage - Output 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTE0503MC | Murata Power Solutions Inc. | 1,309 | 811-1678-5-ND | Fr.6.57000 | MFR Recommended |
| R1S-053.3 | Recom Power | 632 | 945-2323-5-ND | Fr.6.15000 | Similar |
| R1S-053.3-R | Recom Power | 0 | 945-R1S-053.3-RCT-ND | Fr.6.33000 | Similar |
| R1S-053.3/H | Recom Power | 0 | R1S-053.3/H-ND | Fr.7.31000 | Similar |
| R1S-053.3/H-R | Recom Power | 0 | 945-R1S-053.3/H-RCT-ND | Fr.6.95000 | Similar |





